+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC0200.0200E

Cable; 2x0.5mm2; DC 5,5/2,1 plug,DC 5,5/2,1 socket; straight

Manufacturer: MFG

Manufacturer part number:
DC0200.0200E
TME Symbol:
DC0200.0200E

Specification

Manufacturer
MFG
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Connector variant
straight
Insulation colour
black
Rated voltage
24V
Max. operating current
3A
Cable length
2m
Operating temperature
-20...80°C
Wire cross-section shape
round
Cable/adapter structure
  • DC 5,5/2,1 plug
  • DC 5,5/2,1 socket
Gross weight45.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Power Cords MFG,
*
DC0200.0200E
197 in TME stock
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 3.29 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.74 USD
Net price for quantities from 50 pcs - 1.96 USDGross price for quantities from 50 pcs - 2.36 USD
Net price for quantities from 100 pcs - 1.76 USDGross price for quantities from 100 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 200 pcs