+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC1C-A1LD

Microswitch SNAP ACTION; 6A/250VAC; with lever; SPDT; ON-(ON)


Manufacturer: ZF

Manufacturer part number:
DC1C-A1LD
TME Symbol:
DC1C-A1LD

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
6A / 250V AC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
DC
Stable positions number
1
IP rating
IP67
Leads
for soldering
Body dimensions
20x6.45x9.3mm
Mechanical durability
1000000 cycles
Operating temperature
-40...120°C
Electrical life
10000 cycles
Contact plating
silver plated
Gross weight5 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
DC1C-A1LD
0 in TME stock
No. of pieces (Multiplicity: 288)
Minimum order quantity: 288.
Multiplicity: 288.
Net price for quantities from 288 pcs - 2.63 EURGross price for quantities from 288 pcs - 3.16 EUR