+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC1C-C3LC

Microswitch SNAP ACTION; 6A/250VAC; with lever; SPDT; ON-(ON)


Manufacturer: ZF

Manufacturer part number:
DC1C-C3LC
TME Symbol:
DC1C-C3LC

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
6A / 250V AC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
DC
Stable positions number
1
IP rating
IP67
Leads
cables
Body dimensions
20x6.45x9.3mm
Mechanical durability
1000000 cycles
Operating temperature
-40...105°C
Electrical life
10000 cycles
Contact plating
silver plated
Body colour
black
Gross weight16.411 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
DC1C-C3LC
584 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.31 EURGross price for quantities from 1 pcs - 5.17 EUR
Net price for quantities from 50 pcs - 3.94 EURGross price for quantities from 50 pcs - 4.72 EUR
Net price for quantities from 160 pcs - 3.67 EURGross price for quantities from 160 pcs - 4.40 EUR
Packaging method by the manufacturer:Cardboard = 160 pcs