+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC1C-H1AA

Microswitch SNAP ACTION; 6A/250VAC; without lever; SPDT; ON-(ON)


Manufacturer: ZF

Manufacturer part number:
DC1C-H1AA
TME Symbol:
DC1C-H1AA

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
6A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
DC
Stable positions number
1
IP rating
IP67
Leads
for soldering
Body dimensions
20x6.45x9.3mm
Mechanical durability
1000000 cycles
Operating temperature
-40...120°C
Electrical life
10000 cycles
Contact plating
silver plated
Body colour
black
Gross weight1.567 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
DC1C-H1AA
1151 in TME stock
Net price for quantities from 1 pcs - 4.03 USDGross price for quantities from 1 pcs - 4.84 USD
Net price for quantities from 50 pcs - 3.11 USDGross price for quantities from 50 pcs - 3.74 USD
Net price for quantities from 100 pcs - 2.85 USDGross price for quantities from 100 pcs - 3.42 USD
Net price for quantities from 250 pcs - 2.50 USDGross price for quantities from 250 pcs - 3.00 USD
Net price for quantities from 1200 pcs - 1.95 USDGross price for quantities from 1200 pcs - 2.34 USD
Net price for quantities from 2400 pcs - 1.74 USDGross price for quantities from 2400 pcs - 2.08 USD
Net price for quantities from 4800 pcs - 1.67 USDGross price for quantities from 4800 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 1 200 pcs