+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

DC1C-L1AA

Microswitch SNAP ACTION; 6A/250VAC; SPDT; ON-(ON); Pos: 2; DC; IP67

Manufacturer: CHERRY

Manufacturer part number:
DC1C-L1AA
TME Symbol:
DC1C-L1AA

Specification

Manufacturer
CHERRY
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
6A / 250V AC
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
DC
Stable positions number
1
IP rating
IP67
Body dimensions
9.3x20x6.45mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Electrical life
10000 cycles
Contact plating
silver plated
Body colour
black
Gross weight5 g
Certificates
See other products in this category: Microswitches SNAP ACTION CHERRY
*
DC1C-L1AA
Product withdrawn from the offer
Use the specification table below to search for similar products