+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC2000.0025E

Cable; 2x0.5mm2; cables,DC 5,5/2,1 socket; straight; black; 0.25m

Manufacturer: MFG

Manufacturer part number:
DC2000.0025E
TME Symbol:
DC2000.0025E

Specification

Manufacturer
MFG
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Connector variant
straight
Insulation colour
black
Rated voltage
24V
Max. operating current
3A
Cable length
0.25m
Operating temperature
-20...80°C
Wire cross-section shape
round
Cable/adapter structure
  • cables
  • DC 5,5/2,1 socket
Gross weight15.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Power Cords MFG,
*
DC2000.0025E
1238 in TME stock
Net price for quantities from 2 pcs - 0.96 USDGross price for quantities from 2 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 375 pcsCardboard = 500 pcsCardboard = 750 pcsCardboard = 1 000 pcs