+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC200D10C

Relay: solid state; Ucntrl: 4÷32VDC; 10A; 1÷200VDC; DC200; IP20

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DC200D10C
TME Symbol:
DC200D10C

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
10A
Switched voltage
1...200V DC
Relay variant
current source
Manufacturer series
DC200
Body dimensions
58.8x44.5x30.9mm
IP rating
IP20
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DC200D10C
0 in TME stock
Net price for quantities from 1 pcs - 82.83 GBPGross price for quantities from 1 pcs - 99.40 GBP
Net price for quantities from 10 pcs - 78.89 GBPGross price for quantities from 10 pcs - 94.67 GBP
Net price for quantities from 50 pcs - 75.30 GBPGross price for quantities from 50 pcs - 90.36 GBP
Net price for quantities from 100 pcs - 73.08 GBPGross price for quantities from 100 pcs - 87.71 GBP
No. of pieces (Multiplicity: 1)