+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC200D20

Relay: solid state; Ucntrl: 4÷32VDC; 20A; 1÷200VDC; DC200; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DC200D20
TME Symbol:
DC200D20

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
20A
Switched voltage
1...200V DC
Relay variant
current source
Manufacturer series
DC200
Body dimensions
57.3x44.5x22.6mm
IP rating
IP00
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DC200D20
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 103.86 EURGross price for quantities from 1 pcs - 124.63 EUR
Net price for quantities from 10 pcs - 98.91 EURGross price for quantities from 10 pcs - 118.69 EUR
Net price for quantities from 50 pcs - 94.41 EURGross price for quantities from 50 pcs - 113.30 EUR
Net price for quantities from 100 pcs - 91.64 EURGross price for quantities from 100 pcs - 109.96 EUR