+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC3C-A1LB

Microswitch SNAP ACTION; 0.1A/250VAC; with lever; SPDT; ON-(ON)

Manufacturer: ZF

Manufacturer part number:
DC3C-A1LB
TME Symbol:
DC3C-A1LB

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 250V AC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
DC
Stable positions number
1
IP rating
IP67
Leads
for soldering
Body dimensions
20x6.45x9.3mm
Mechanical durability
1000000 cycles
Operating temperature
-40...120°C
Electrical life
50000 cycles
Contact plating
silver plated
Body colour
black
Gross weight1.736 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
DC3C-A1LB
802 in TME stock
Net price for quantities from 1 pcs - 4.92 USDGross price for quantities from 1 pcs - 5.90 USD
Net price for quantities from 5 pcs - 4.35 USDGross price for quantities from 5 pcs - 5.22 USD
Net price for quantities from 10 pcs - 3.89 USDGross price for quantities from 10 pcs - 4.67 USD
Net price for quantities from 25 pcs - 3.48 USDGross price for quantities from 25 pcs - 4.18 USD
Net price for quantities from 70 pcs - 3.32 USDGross price for quantities from 70 pcs - 3.98 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 70 pcsCardboard = 560 pcs