+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC3C-L1AA

Microswitch SNAP ACTION; 0.1A/250VAC; without lever; SPDT; Pos: 2

Manufacturer: ZF

Manufacturer part number:
DC3C-L1AA
TME Symbol:
DC3C-L1AA

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
DC
Stable positions number
1
IP rating
IP67
Leads
for soldering
Body dimensions
20x6.45x9.3mm
Mechanical durability
1000000 cycles
Operating temperature
-40...120°C
Electrical life
50000 cycles
Contact plating
silver plated
Gross weight1.708 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
DC3C-L1AA
0 in TME stock
Net price for quantities from 1000 pcs - 2.03 USDGross price for quantities from 1000 pcs - 2.43 USD
No. of pieces (Multiplicity: 1 000)
Packaging method by the manufacturerTray = 70 pcsBag = 350 pcsCardboard = 700 pcs