+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC400D10

Relay: solid state; Ucntrl: 4÷32VDC; 10A; 1÷400VDC; DC400; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DC400D10
TME Symbol:
DC400D10

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
10A
Switched voltage
1...400V DC
Relay variant
1-phase, current source
Manufacturer series
DC400
Body dimensions
57.3x44.5x22.6mm
IP rating
IP00
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight77.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DC400D10
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 93.51 GBPGross price for quantities from 1 pcs - 112.21 GBP
Net price for quantities from 25 pcs - 82.82 GBPGross price for quantities from 25 pcs - 99.39 GBP
Net price for quantities from 50 pcs - 77.96 GBPGross price for quantities from 50 pcs - 93.55 GBP