+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 3.5...32V DC | |
Max. operating current | 5A | |
Switched voltage | 3...48V DC | |
Relay variant | current source | |
Manufacturer series | DC60 | |
Body dimensions | 57.3x44.5x26.4mm | |
IP rating | IP00 | |
Leads | screw terminals | |
Output configuration | NC | |
Operating temperature | -30...80°C |