+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC60S7-B

Relay: solid state; Ucntrl: 3.5÷32VDC; 7A; 3÷48VDC; DC60; IP00

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DC60S7-B
TME Symbol:
DC60S7-B

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
7A
Switched voltage
3...48V DC
Relay variant
current source
Manufacturer series
DC60
Body dimensions
57.3x44.5x22.6mm
IP rating
IP00
Leads
screw
Output configuration
NC
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight71.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DC60S7-B
0 in TME stock
Net price for quantities from 1 pcs - 64.44 USDGross price for quantities from 1 pcs - 77.33 USD
Net price for quantities from 25 pcs - 57.83 USDGross price for quantities from 25 pcs - 69.39 USD
Net price for quantities from 50 pcs - 54.41 USDGross price for quantities from 50 pcs - 65.29 USD
No. of pieces (Multiplicity: 1)