+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC60SA5

Relay: solid state; Ucntrl: 90÷280VAC,90÷280VDC; 5A; 3÷48VDC; DC60


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DC60SA5
TME Symbol:
DC60SA5

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...280V AC, 90...280V DC
Max. operating current
5A
Switched voltage
3...48V DC
Relay variant
current source
Manufacturer series
DC60
Body dimensions
57.3x44.5x22.6mm
IP rating
IP00
Leads
screw
Output configuration
NO
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DC60SA5
0 in TME stock
Net price for quantities from 1 pcs - 36.78 EURGross price for quantities from 1 pcs - 44.14 EUR
Net price for quantities from 10 pcs - 35.03 EURGross price for quantities from 10 pcs - 42.04 EUR
Net price for quantities from 50 pcs - 33.45 EURGross price for quantities from 50 pcs - 40.13 EUR
Net price for quantities from 100 pcs - 32.46 EURGross price for quantities from 100 pcs - 38.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.