+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCA1-5CS02F1

Cable: for sensors; 2m; plug; Type: straight; M12 female straight


Manufacturer: OMRON

Manufacturer part number:
DCA1-5CS02F1
TME Symbol:
DCA1-5CS02F1

Specification

Manufacturer
OMRON
Type of connection cable
for sensors
Cable length
2m
Connector
plug
Connector variant
straight
Cable/adapter structure
M12 female straight
Connection cable features
one side connector
Application of connection lead
automatics
Gross weight146.5 g
Certificates
EAN code4547648560030
See other products in this category: I/O Systems and Modules OMRON,
*
DCA1-5CS02F1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 77.44 EURGross price for quantities from 1 pcs - 92.93 EUR
Net price for quantities from 5 pcs - 71.91 EURGross price for quantities from 5 pcs - 86.29 EUR