+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCA2-5CN01F1

Cable: for sensors/automation; 1m; plug; Type: straight

Manufacturer: OMRON

Manufacturer part number:
DCA2-5CN01F1
TME Symbol:
DCA2-5CN01F1

Specification

Manufacturer
OMRON
Type of connection cable
for sensors/automation
Cable length
1m
Connector
plug
Connector variant
straight
Cable/adapter structure
7/8” female straight
Connection cable features
one side connector
Gross weight57 g
Certificates
EAN code4536854823718
See other products in this category: I/O Systems and Modules OMRON,
*
DCA2-5CN01F1
0 in TME stock
Net price for quantities from 1 pcs - 77.45 USDGross price for quantities from 1 pcs - 92.94 USD
Net price for quantities from 5 pcs - 71.92 USDGross price for quantities from 5 pcs - 86.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.