+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCA2-5CN01W1

Cable: for sensors/automation; 1m; plug; Type: straight


Manufacturer: OMRON

Manufacturer part number:
DCA2-5CN01W1
TME Symbol:
DCA2-5CN01W1

Specification

Manufacturer
OMRON
Type of connection cable
for sensors/automation
Cable length
1m
Connector
plug
Connector variant
straight
Connection cable features
both sides connector
Cable/adapter structure
  • M12 female straight
  • M12 male straight
Gross weight268.5 g
Certificates
EAN code4536854823657
See other products in this category: I/O Systems and Modules OMRON,
*
DCA2-5CN01W1
0 in TME stock
Net price for quantities from 1 pcs - 102.14 EURGross price for quantities from 1 pcs - 122.57 EUR
Net price for quantities from 5 pcs - 94.84 EURGross price for quantities from 5 pcs - 113.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.