+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCA2-5CNC5M1

Cable: for sensors/automation; on panel; 0.5m; plug

Manufacturer: OMRON

Manufacturer part number:
DCA2-5CNC5M1
TME Symbol:
DCA2-5CNC5M1

Specification

Manufacturer
OMRON
Type of connection cable
for sensors/automation
Mounting
on panel
Cable length
0.5m
Connector
plug
Connector variant
straight
Cable/adapter structure
M12 male straight
Connection cable features
one side connector
Gross weight188.5 g
Certificates
EAN code4536854823879
See other products in this category: I/O Systems and Modules OMRON,
*
DCA2-5CNC5M1
0 in TME stock
Net price for quantities from 1 pcs - 61.63 EURGross price for quantities from 1 pcs - 73.96 EUR
Net price for quantities from 5 pcs - 57.23 EURGross price for quantities from 5 pcs - 68.68 EUR
No. of pieces (Multiplicity: 1)