+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCC-RJ6ST-310

Connector: RJ45; plug; DC; PIN: 8; Cat 6; shielded; 8p8c; IP67,IP68

Manufacturer: SWITCHCRAFT

Manufacturer part number:
DCC-RJ6ST-310
TME Symbol:
DCC-RJ6ST-310

Specification

Manufacturer
SWITCHCRAFT
Type of connector
RJ45
Connector
plug
Manufacturer series
DC
Number of pins
8
Ethernet category
Cat 6
Connector variant
shielded
Connector pinout layout
8p8c
Locking system
threaded joint
IP rating
IP67, IP68
Mechanical mounting
for cable
Electrical mounting
IDC
Spatial orientation
straight
Connectors application
solid wire, strand
Operating temperature
-10...60°C
Gross weight29.62 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors SWITCHCRAFT,
See other products from this series.:
*
DCC-RJ6ST-310
19 in TME stock
Net price for quantities from 1 pcs - 27.20 EURGross price for quantities from 1 pcs - 32.64 EUR
Net price for quantities from 5 pcs - 25.50 EURGross price for quantities from 5 pcs - 30.60 EUR
Net price for quantities from 25 pcs - 23.80 EURGross price for quantities from 25 pcs - 28.56 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 pcsBag = 25 pcs