+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCMR15-ULP-DMS-K

Connector: D-Sub; PIN: 15; plug; female; angled 90°; soldering

Manufacturer: ENCITECH

Manufacturer part number:
DCMR15-ULP-DMS-K
TME Symbol:
DCMR15-ULP-DMS-K

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
15
Connector
plug
Kind of connector
female
Spatial orientation
angled 90°
Electrical mounting
soldering
Mechanical mounting
for cable
Colour
black
Enclosure material
zinc alloy
Kit contents
complete set
Connector variant
  • low profile
  • shielded
  • turned contacts
Gross weight20 g
Certificates
See other products in this category: Complete D-Sub plugs ENCITECH,
*
DCMR15-ULP-DMS-K
0 in TME stock
Net price for quantities from 1 pcs - 12.21 EURGross price for quantities from 1 pcs - 14.66 EUR
Net price for quantities from 5 pcs - 10.99 EURGross price for quantities from 5 pcs - 13.18 EUR
Net price for quantities from 10 pcs - 9.81 EURGross price for quantities from 10 pcs - 11.78 EUR
Net price for quantities from 20 pcs - 8.59 EURGross price for quantities from 20 pcs - 10.31 EUR
No. of pieces (Multiplicity: 1)