+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCRL5

Regulator: power factor; OUT: 5; -20÷60°C; 96x96x73mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DCRL5
TME Symbol:
DCRL5

Specification

Manufacturer
LOVATO ELECTRIC
Type of power controller
power factor
Number of outputs
5
Operating temperature
-20...60°C
Body dimensions
96x96x73mm
Communication with PC
optical
Driver features
expandable
Application
power factor correction
Gross weight359.7 g
Certificates
See other products in this category: Reactive power controllers LOVATO ELECTRIC,
*
DCRL5
0 in TME stock
Net price for quantities from 1 pcs - 287.57 USDGross price for quantities from 1 pcs - 345.08 USD
Net price for quantities from 3 pcs - 276.82 USDGross price for quantities from 3 pcs - 332.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.