+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DCRS-01J

Rotary Coded Switch: universal; on panel; DC load @R: 0.25A/5VDC


Manufacturer: ONPOW

Manufacturer part number:
DCRS-01J
TME Symbol:
DCRS-01J

Specification

Manufacturer
ONPOW
Type of rotary coded switch
universal
Stable positions number
24
Operating temperature
-20...70°C
Mounting
on panel
DC contacts rating @R
0.25A / 5V DC
Min. insulation resistance
500MΩ
AC contacts rating @R
0.5A / 25V AC
IP rating
IP65
Panel cutout diameter
9.2mm
Mechanical rotation angle
15°
Gross weight85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches ONPOW,
*
DCRS-01J
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.19 EURGross price for quantities from 1 pcs - 11.03 EUR