+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCRS-04J

Encoding switch; on panel; DC load @R: 0.25A/5VDC; 500MΩ; IP65


Manufacturer: ONPOW

Manufacturer part number:
DCRS-04J
TME Symbol:
DCRS-04J

Specification

Manufacturer
ONPOW
Type of switch
encoding switch
Stable positions number
24
Operating temperature
-20...70°C
Mounting
on panel
DC contacts rating @R
0.25A / 5V DC
Min. insulation resistance
500MΩ
AC contacts rating @R
0.5A / 25V AC
IP rating
IP65
Panel cutout diameter
9.2mm
Mechanical rotation angle
15°
Gross weight85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches ONPOW,
*
DCRS-04J
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.09 USDGross price for quantities from 1 pcs - 12.11 USD