+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TR-72DC

Module: RF; GFSK; 868MHz; ADC,GPIO,PWM,SPI; -104dBm; SMD; 8mW


Manufacturer: IQRF TECH

Manufacturer part number:
TR-72DC
TME Symbol:
DCTR-72DC

Specification

Manufacturer
IQRF TECH
Type of communications module
RF
Kind of modulation
GFSK
Frequency
868MHz
Receiver sensitivity
-104dBm
Mounting
SMD
Communications modules features
antenna connector
TX/RX supply current
21.5/12.1mA
Transmitter power
8mW
Dimensions (a x b x c)
25.1x14.9x3.3mm
Operating temperature
-40...85°C
Interface
  • ADC
  • GPIO
  • PWM
  • SPI
Supply voltage
  • 3.1...5.3V
Gross weight1.667 g
Certificates

WATCH VIDEO

See other products in this category: RF modules IQRF TECH,
*
TR-72DC
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.38 USDGross price for quantities from 1 pcs - 28.05 USD
Net price for quantities from 5 pcs - 21.96 USDGross price for quantities from 5 pcs - 26.35 USD
Net price for quantities from 20 pcs - 18.44 USDGross price for quantities from 20 pcs - 22.13 USD
Net price for quantities from 100 pcs - 14.71 USDGross price for quantities from 100 pcs - 17.65 USD
Packaging method by the manufacturer:
Tray = 50 pcsBag = 60 pcsCardboard = 120 pcs