+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DD170N16S

Module: diode; double series; 1.6kV; If: 170A; BG-PB34SB-1; screw

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DD170N16S
TME Symbol:
DD170N16S

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
170A
Case
BG-PB34SB-1
Max. forward voltage
1.4V
Max. forward impulse current
6.6kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
DD170N16S
0 in TME stock
Net price for quantities from 1 pcs - 56.35 EURGross price for quantities from 1 pcs - 67.62 EUR
Net price for quantities from 3 pcs - 50.82 EURGross price for quantities from 3 pcs - 60.99 EUR
Net price for quantities from 5 pcs - 40.61 EURGross price for quantities from 5 pcs - 48.73 EUR
Net price for quantities from 10 pcs - 37.80 EURGross price for quantities from 10 pcs - 45.36 EUR
No. of pieces (Multiplicity: 1)