+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DD260N16K

Module: diode; double series; 1.6kV; If: 260A; BG-PB50-1; screw

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DD260N16K
TME Symbol:
DD260N16K

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
260A
Case
BG-PB50-1
Max. forward voltage
1.32V
Max. forward impulse current
9.5kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight751.9 g
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
DD260N16K
0 in TME stock
Net price for quantities from 1 pcs - 183.78 USDGross price for quantities from 1 pcs - 220.54 USD
Net price for quantities from 3 pcs - 176.76 USDGross price for quantities from 3 pcs - 212.11 USD
Net price for quantities from 6 pcs - 170.91 USDGross price for quantities from 6 pcs - 205.08 USD
No. of pieces (Multiplicity: 1)