+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DD261N22K

Module: diode; double series; 2.2kV; If: 261A; BG-PB50-1; screw


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DD261N22K
TME Symbol:
DD261N22K

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
2.2kV
Load current
261A
Case
BG-PB50-1
Max. forward voltage
1.42V
Max. forward impulse current
9.5kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
DD261N22K
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 222.77 USDGross price for quantities from 1 pcs - 267.33 USD
Net price for quantities from 3 pcs - 184.52 USDGross price for quantities from 3 pcs - 221.43 USD
Net price for quantities from 6 pcs - 156.40 USDGross price for quantities from 6 pcs - 187.67 USD