+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DD340N18S

Module: diode; double series; 1.8kV; If: 330A; BG-PB50SB-1; screw

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DD340N18S
TME Symbol:
DD340N18S

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
330A
Case
BG-PB50SB-1
Max. forward voltage
1.31V
Max. forward impulse current
10kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight370 g
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
DD340N18S
0 in TME stock
Net price for quantities from 1 pcs - 71.80 EURGross price for quantities from 1 pcs - 86.16 EUR
Net price for quantities from 3 pcs - 64.61 EURGross price for quantities from 3 pcs - 77.53 EUR
No. of pieces (Multiplicity: 1)