+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DD350N16K

Module: diode; double series; 1.6kV; If: 350A; BG-PB50-1; Ifsm: 13kA


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DD350N16K
TME Symbol:
DD350N16K

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
350A
Case
BG-PB50-1
Max. forward voltage
1.28V
Max. forward impulse current
13kA
Electrical mounting
screw
Max. load current
350A
Mechanical mounting
screw
Gross weight729.2 g
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
DD350N16K
3 in TME stock
Net price for quantities from 1 pcs - 178.00 EURGross price for quantities from 1 pcs - 213.61 EUR
Net price for quantities from 3 pcs - 169.00 EURGross price for quantities from 3 pcs - 202.80 EUR
Net price for quantities from 6 pcs - 163.00 EURGross price for quantities from 6 pcs - 195.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs