+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DD435N40K

Module: diode; double series; 4kV; If: 435A; BG-PB60-1; Ufmax: 0.84V


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DD435N40K
TME Symbol:
DD435N40K

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
4kV
Load current
435A
Case
BG-PB60-1
Max. forward voltage
0.84V
Max. forward impulse current
14.5kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
DD435N40K
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 737.00 EURGross price for quantities from 1 pcs - 884.41 EUR
Net price for quantities from 3 pcs - 614.00 EURGross price for quantities from 3 pcs - 736.80 EUR
Net price for quantities from 5 pcs - 518.00 EURGross price for quantities from 5 pcs - 621.60 EUR