+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DD700N22KHPSA3

Module: diode; double series; 2.2kV; If: 700A; BG-PB60AT-1; screw


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DD700N22KHPSA3
TME Symbol:
DD700N22K

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
2.2kV
Load current
700A
Case
BG-PB60AT-1
Max. forward voltage
0.78V
Max. forward impulse current
22kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight1.4166 kg
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
DD700N22KHPSA3
0 in TME stock
Net price for quantities from 1 pcs - 368.00 EURGross price for quantities from 1 pcs - 441.60 EUR
Net price for quantities from 3 pcs - 343.00 EURGross price for quantities from 3 pcs - 411.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.