+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DD89N14K

Module: diode; double series; 1.4kV; If: 89A; BG-PB20-1; Ifsm: 2.4kA


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DD89N14K
TME Symbol:
DD89N14K

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.4kV
Load current
89A
Case
BG-PB20-1
Max. forward voltage
0.75V
Max. forward impulse current
2.4kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight148.18 g
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
DD89N14K
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 138.69 EURGross price for quantities from 1 pcs - 166.43 EUR
Net price for quantities from 3 pcs - 124.73 EURGross price for quantities from 3 pcs - 149.67 EUR
Net price for quantities from 10 pcs - 106.77 EURGross price for quantities from 10 pcs - 128.12 EUR
Packaging method by the manufacturer:Cardboard = 15 pcs