+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DDS001

Switch: detecting; Pos: 2; 0.1A/30VDC; Leads: for soldering; DDS


Manufacturer: C&K

Manufacturer part number:
DDS001
TME Symbol:
DDS001

Specification

Manufacturer
C&K
Type of switch
detecting
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.1A / 30V DC
Leads
for soldering
Manufacturer series
DDS
Mechanical durability
50000 cycles
Max. contact resistance:
150mΩ
Mounting
THT
Min. insulation resistance
0.1GΩ
Body dimensions
6.3x3.7x3.15mm
Electrical life
50000 cycles
Contact plating
silver plated
Operating temperature
-20...70°C
Gross weight0.115 g
Certificates
See other products in this category: Detect Switches C&K,
See other products from this series.:
*
DDS001
0 in TME stock
No. of pieces (Multiplicity: 7 000)
Minimum order quantity: 21 000.
Multiplicity: 7 000.
Net price for quantities from 21000 pcs - 0.65 EURGross price for quantities from 21000 pcs - 0.77 EUR