+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DE160U

Headphones with microphone; black; USB; 2m; 20Hz÷20kHz; 32Ω


Manufacturer: VCOM

Manufacturer part number:
DE160U
TME Symbol:
DE160U

Specification

Manufacturer
VCOM
Type of PC accessories
headphones with microphone
Colour
black
Connection
USB
Cable length
2m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
106dB
Microphone sensitivity
-58dB
Gross weight259.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Peripherals VCOM,
*
DE160U
37 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.97 EURGross price for quantities from 1 pcs - 11.97 EUR
Net price for quantities from 3 pcs - 9.35 EURGross price for quantities from 3 pcs - 11.21 EUR
Net price for quantities from 5 pcs - 8.65 EURGross price for quantities from 5 pcs - 10.38 EUR
Packaging method by the manufacturer:Cardboard = 20 pcs