+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1B3RA151KN4AN01F

Capacitor: ceramic; X1,Y1; 150pF; 250VAC; ±10%; THT; 10mm; Ø: 7mm


Manufacturer: MURATA

Manufacturer part number:
DE1B3RA151KN4AN01F
TME Symbol:
DE1B3RA151KN4AN01F

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1, Y1
Capacitance
0.15nF
Operating voltage
250V AC
Tolerance
±10%
Mounting
THT
Terminal pitch
10mm
Diameter
7mm
Manufacturer series
DE1
Leads
radial
Thickness
4mm
Body dimensions
Ø7x4mm
Kind of package
Ammo Pack
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE1B3RA151KN4AN01F
0 in TME stock
Net price for quantities from 600 pcs - 0.09 USDGross price for quantities from 600 pcs - 0.11 USD
Net price for quantities from 1200 pcs - 0.06 USDGross price for quantities from 1200 pcs - 0.07 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.