+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1B3RA221KN4AN01F

Capacitor: ceramic; X1,Y1; 220pF; 440VAC; ±10%; THT; 10mm; Ø: 6mm


Manufacturer: MURATA

Manufacturer part number:
DE1B3RA221KN4AN01F
TME Symbol:
DE1B3RA221KN4AN01F

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1, Y1
Capacitance
220pF
Operating voltage
440V AC
Tolerance
±10%
Mounting
THT
Terminal pitch
10mm
Diameter
6mm
Manufacturer series
DE1
Leads
radial
Thickness
5mm
Body dimensions
Ø6x5mm
Operating temperature
-40...125°C
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE1B3RA221KN4AN01F
0 in TME stock
Net price for quantities from 600 pcs - 0.07 USDGross price for quantities from 600 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 600.
Multiplicity: 1.