+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1B3RA331KN4AN01F

Capacitor: ceramic; X1,Y1; 330pF; 250VAC; ±10%; THT; 10mm; Ø: 6mm

Manufacturer: MURATA

Manufacturer part number:
DE1B3RA331KN4AN01F
TME Symbol:
DE1B3RA331KN4AN01F

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1, Y1
Capacitance
0.33nF
Operating voltage
250V AC
Tolerance
±10%
Mounting
THT
Terminal pitch
10mm
Diameter
6mm
Manufacturer series
DE1
Leads
radial
Thickness
5mm
Body dimensions
Ø6x5mm
Kind of package
Ammo Pack
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE1B3RA331KN4AN01F
0 in TME stock
Net price for quantities from 600 pcs - 0.10 EURGross price for quantities from 600 pcs - 0.12 EUR
Net price for quantities from 1200 pcs - 0.09 EURGross price for quantities from 1200 pcs - 0.11 EUR
Net price for quantities from 2400 pcs - 0.08 EURGross price for quantities from 2400 pcs - 0.09 EUR
Net price for quantities from 3000 pcs - 0.08 EURGross price for quantities from 3000 pcs - 0.09 EUR
Net price for quantities from 4800 pcs - 0.07 EURGross price for quantities from 4800 pcs - 0.08 EUR
Net price for quantities from 6000 pcs - 0.07 EURGross price for quantities from 6000 pcs - 0.08 EUR
Net price for quantities from 7200 pcs - 0.07 EURGross price for quantities from 7200 pcs - 0.08 EUR
Net price for quantities from 9000 pcs - 0.06 EURGross price for quantities from 9000 pcs - 0.08 EUR
Net price for quantities from 12000 pcs - 0.06 EURGross price for quantities from 12000 pcs - 0.08 EUR
Net price for quantities from 14400 pcs - 0.06 EURGross price for quantities from 14400 pcs - 0.07 EUR
No. of pieces (Multiplicity: 600)