+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1B3RB681KN4AR01F

Capacitor: ceramic; X1,Y1; 680pF; 500VAC; ±10%; THT; 10mm; Ø: 9mm


Manufacturer: MURATA

Manufacturer part number:
DE1B3RB681KN4AR01F
TME Symbol:
DE1B3RB681KN4AR01F

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1, Y1
Capacitance
0.68nF
Operating voltage
500V AC
Tolerance
±10%
Mounting
THT
Terminal pitch
10mm
Diameter
9mm
Manufacturer series
DE1
Leads
radial
Thickness
6mm
Body dimensions
Ø9x6mm
Kind of package
Ammo Pack
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE1B3RB681KN4AR01F
0 in TME stock
Net price for quantities from 500 pcs - 0.15 GBPGross price for quantities from 500 pcs - 0.18 GBP
Net price for quantities from 1000 pcs - 0.13 GBPGross price for quantities from 1000 pcs - 0.16 GBP
Net price for quantities from 1500 pcs - 0.12 GBPGross price for quantities from 1500 pcs - 0.14 GBP
Net price for quantities from 2500 pcs - 0.11 GBPGross price for quantities from 2500 pcs - 0.13 GBP
Net price for quantities from 3500 pcs - 0.09 GBPGross price for quantities from 3500 pcs - 0.12 GBP
Net price for quantities from 5000 pcs - 0.09 GBPGross price for quantities from 5000 pcs - 0.11 GBP
Net price for quantities from 6000 pcs - 0.08 GBPGross price for quantities from 6000 pcs - 0.10 GBP
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.