+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1E3RB472MN4AR01F

Capacitor: ceramic; X1,Y1; 4.7nF; 760VAC; ±20%; THT; 10mm; Ø: 14mm


Manufacturer: MURATA

Manufacturer part number:
DE1E3RB472MN4AR01F
TME Symbol:
DE1E3RB472MN4AR01F

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1, Y1
Capacitance
4.7nF
Operating voltage
760V AC
Tolerance
±20%
Mounting
THT
Terminal pitch
10mm
Diameter
14mm
Manufacturer series
DE1
Leads
radial
Thickness
6mm
Body dimensions
Ø14x6mm
Operating temperature
-40...125°C
Gross weight0.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE1E3RB472MN4AR01F
0 in TME stock
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.39 EUR
Net price for quantities from 1000 pcs - 0.29 EURGross price for quantities from 1000 pcs - 0.35 EUR
Net price for quantities from 1500 pcs - 0.27 EURGross price for quantities from 1500 pcs - 0.32 EUR
Net price for quantities from 2000 pcs - 0.26 EURGross price for quantities from 2000 pcs - 0.31 EUR
Net price for quantities from 2500 pcs - 0.25 EURGross price for quantities from 2500 pcs - 0.30 EUR
Net price for quantities from 3500 pcs - 0.24 EURGross price for quantities from 3500 pcs - 0.29 EUR
Net price for quantities from 5000 pcs - 0.23 EURGross price for quantities from 5000 pcs - 0.27 EUR
Net price for quantities from 7500 pcs - 0.21 EURGross price for quantities from 7500 pcs - 0.26 EUR
Net price for quantities from 10000 pcs - 0.21 EURGross price for quantities from 10000 pcs - 0.25 EUR
Net price for quantities from 12500 pcs - 0.20 EURGross price for quantities from 12500 pcs - 0.24 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.