+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE2B3SA101KA3BY02F

Capacitor: ceramic; X1/Y2; 100pF; 400VAC; ±10%; THT; 7.5mm; Ø: 6mm

Manufacturer: MURATA

Manufacturer part number:
DE2B3SA101KA3BY02F
TME Symbol:
DE2B3SA101KA3BY02F

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1/Y2
Capacitance
0.1nF
Operating voltage
400V AC
Tolerance
±10%
Mounting
THT
Terminal pitch
7.5mm
Diameter
6mm
Manufacturer series
DE2
Leads
radial
Thickness
5mm
Body dimensions
Ø6x5mm
Operating temperature
-40...125°C
Gross weight0.263 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE2B3SA101KA3BY02F
149 in TME stock
Net price for quantities from 10 pcs - 0.26 GBPGross price for quantities from 10 pcs - 0.31 GBP
Net price for quantities from 50 pcs - 0.20 GBPGross price for quantities from 50 pcs - 0.24 GBP
Net price for quantities from 100 pcs - 0.18 GBPGross price for quantities from 100 pcs - 0.21 GBP
Net price for quantities from 200 pcs - 0.15 GBPGross price for quantities from 200 pcs - 0.18 GBP
Net price for quantities from 500 pcs - 0.13 GBPGross price for quantities from 500 pcs - 0.15 GBP
Net price for quantities from 1000 pcs - 0.11 GBPGross price for quantities from 1000 pcs - 0.13 GBP
Net price for quantities from 1500 pcs - 0.10 GBPGross price for quantities from 1500 pcs - 0.12 GBP
Net price for quantities from 2500 pcs - 0.09 GBPGross price for quantities from 2500 pcs - 0.11 GBP
Net price for quantities from 5000 pcs - 0.08 GBPGross price for quantities from 5000 pcs - 0.09 GBP
No. of pieces (Multiplicity: 10)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBag = 500 pcs