+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE2B3SA471KN2AT01F

Capacitor: ceramic; X1/Y2; 470pF; 300VAC; ±10%; THT; 5mm; Ø: 7mm

Manufacturer: MURATA

Manufacturer part number:
DE2B3SA471KN2AT01F
TME Symbol:
DE2B3SA471KN2AT01F

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1/Y2
Capacitance
0.47nF
Operating voltage
300V AC
Tolerance
±10%
Mounting
THT
Terminal pitch
5mm
Diameter
7mm
Manufacturer series
DE2
Leads
radial
Thickness
4mm
Body dimensions
Ø7x4mm
Operating temperature
-40...125°C
Gross weight0.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE2B3SA471KN2AT01F
0 in TME stock
Net price for quantities from 1500 pcs - 0.04 GBPGross price for quantities from 1500 pcs - 0.05 GBP
Net price for quantities from 3000 pcs - 0.04 GBPGross price for quantities from 3000 pcs - 0.05 GBP
Net price for quantities from 4500 pcs - 0.04 GBPGross price for quantities from 4500 pcs - 0.05 GBP
Net price for quantities from 7500 pcs - 0.04 GBPGross price for quantities from 7500 pcs - 0.04 GBP
Net price for quantities from 9000 pcs - 0.04 GBPGross price for quantities from 9000 pcs - 0.04 GBP
Net price for quantities from 15000 pcs - 0.04 GBPGross price for quantities from 15000 pcs - 0.04 GBP
Net price for quantities from 18000 pcs - 0.04 GBPGross price for quantities from 18000 pcs - 0.04 GBP
Net price for quantities from 24000 pcs - 0.03 GBPGross price for quantities from 24000 pcs - 0.04 GBP
Net price for quantities from 37500 pcs - 0.03 GBPGross price for quantities from 37500 pcs - 0.04 GBP
Net price for quantities from 49500 pcs - 0.03 GBPGross price for quantities from 49500 pcs - 0.04 GBP
No. of pieces (Multiplicity: 1 500)