+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE2E3SA102MJ3BT02F

Capacitor: ceramic; X1,Y2; 1000pF; 250VAC; ±20%; THT; 7.5mm; Ø: 6mm

Manufacturer: MURATA

Manufacturer part number:
DE2E3SA102MJ3BT02F
TME Symbol:
DE2E3SA102MJ3BT02F

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1, Y2
Capacitance
1nF
Operating voltage
250V AC
Tolerance
±20%
Mounting
THT
Terminal pitch
7.5mm
Diameter
6mm
Manufacturer series
DE2
Leads
radial
Thickness
4mm
Body dimensions
Ø6x4mm
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE2E3SA102MJ3BT02F
0 in TME stock
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.08 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.07 EUR
Net price for quantities from 2000 pcs - 0.06 EURGross price for quantities from 2000 pcs - 0.07 EUR
Net price for quantities from 2500 pcs - 0.05 EURGross price for quantities from 2500 pcs - 0.07 EUR
Net price for quantities from 3000 pcs - 0.05 EURGross price for quantities from 3000 pcs - 0.06 EUR
Net price for quantities from 4000 pcs - 0.05 EURGross price for quantities from 4000 pcs - 0.06 EUR
Net price for quantities from 5000 pcs - 0.05 EURGross price for quantities from 5000 pcs - 0.06 EUR
Net price for quantities from 10000 pcs - 0.05 EURGross price for quantities from 10000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 500)