+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE2E3SA152MA3BY02F

Capacitor: ceramic; X1/Y2; 1.5nF; 440VAC; ±20%; THT; 7.5mm; Ø: 8mm

Manufacturer: MURATA

Manufacturer part number:
DE2E3SA152MA3BY02F
TME Symbol:
DE2E3SA152MA3BY02F

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1/Y2
Capacitance
1.5nF
Operating voltage
440V AC
Tolerance
±20%
Mounting
THT
Terminal pitch
7.5mm
Diameter
8mm
Manufacturer series
DE2
Leads
radial
Thickness
5mm
Body dimensions
Ø8x5mm
Operating temperature
-40...125°C
Gross weight0.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE2E3SA152MA3BY02F
0 in TME stock
Net price for quantities from 250 pcs - 0.09 EURGross price for quantities from 250 pcs - 0.11 EUR
Net price for quantities from 500 pcs - 0.08 EURGross price for quantities from 500 pcs - 0.10 EUR
Net price for quantities from 750 pcs - 0.08 EURGross price for quantities from 750 pcs - 0.10 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.10 EUR
Net price for quantities from 1250 pcs - 0.08 EURGross price for quantities from 1250 pcs - 0.09 EUR
Net price for quantities from 2500 pcs - 0.08 EURGross price for quantities from 2500 pcs - 0.09 EUR
Net price for quantities from 5000 pcs - 0.08 EURGross price for quantities from 5000 pcs - 0.09 EUR
Net price for quantities from 25000 pcs - 0.07 EURGross price for quantities from 25000 pcs - 0.09 EUR
No. of pieces (Multiplicity: 250)