+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE2E3SA222MA3BY02F

Capacitor: ceramic; X1,Y2; 2200pF; 400VAC; ±20%; THT; 7.5mm; Ø: 9mm


Manufacturer: MURATA

Manufacturer part number:
DE2E3SA222MA3BY02F
TME Symbol:
DE2E3SA222MA3BY02F

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1, Y2
Capacitance
2.2nF
Operating voltage
400V AC
Tolerance
±20%
Mounting
THT
Terminal pitch
7.5mm
Diameter
9mm
Manufacturer series
DE2
Leads
radial
Thickness
5mm
Body dimensions
Ø9x5mm
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE2E3SA222MA3BY02F
0 in TME stock
Net price for quantities from 250 pcs - 0.10 GBPGross price for quantities from 250 pcs - 0.12 GBP
Net price for quantities from 500 pcs - 0.08 GBPGross price for quantities from 500 pcs - 0.10 GBP
Net price for quantities from 1000 pcs - 0.08 GBPGross price for quantities from 1000 pcs - 0.09 GBP
Net price for quantities from 1250 pcs - 0.07 GBPGross price for quantities from 1250 pcs - 0.09 GBP
Net price for quantities from 2000 pcs - 0.07 GBPGross price for quantities from 2000 pcs - 0.08 GBP
Net price for quantities from 2500 pcs - 0.07 GBPGross price for quantities from 2500 pcs - 0.08 GBP
Net price for quantities from 3000 pcs - 0.07 GBPGross price for quantities from 3000 pcs - 0.08 GBP
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.