+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE2E3SA222MN3AY02F

Capacitor: ceramic; X1/Y2; 2.2nF; 440VAC; ±20%; THT; 7.5mm; Ø: 9mm

Manufacturer: MURATA

Manufacturer part number:
DE2E3SA222MN3AY02F
TME Symbol:
DE2E3SA222MN3AY02F

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1/Y2
Capacitance
2.2nF
Operating voltage
440V AC
Tolerance
±20%
Mounting
THT
Terminal pitch
7.5mm
Diameter
9mm
Manufacturer series
DE2
Leads
radial
Thickness
5mm
Body dimensions
Ø9x5mm
Operating temperature
-40...125°C
Gross weight0.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE2E3SA222MN3AY02F
0 in TME stock
Net price for quantities from 900 pcs - 0.12 EURGross price for quantities from 900 pcs - 0.14 EUR
Net price for quantities from 1800 pcs - 0.11 EURGross price for quantities from 1800 pcs - 0.13 EUR
Net price for quantities from 2700 pcs - 0.11 EURGross price for quantities from 2700 pcs - 0.13 EUR
Net price for quantities from 4500 pcs - 0.10 EURGross price for quantities from 4500 pcs - 0.12 EUR
Net price for quantities from 6300 pcs - 0.10 EURGross price for quantities from 6300 pcs - 0.12 EUR
Net price for quantities from 9000 pcs - 0.10 EURGross price for quantities from 9000 pcs - 0.12 EUR
Net price for quantities from 10800 pcs - 0.09 EURGross price for quantities from 10800 pcs - 0.12 EUR
Net price for quantities from 18000 pcs - 0.09 EURGross price for quantities from 18000 pcs - 0.11 EUR
Net price for quantities from 22500 pcs - 0.09 EURGross price for quantities from 22500 pcs - 0.11 EUR
Net price for quantities from 45000 pcs - 0.09 EURGross price for quantities from 45000 pcs - 0.11 EUR
No. of pieces (Multiplicity: 900)