+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE2E3SA332MA3BT02F

Capacitor: ceramic; X1/Y2; 3.3nF; 300VAC; ±20%; THT; 7.5mm; Ø: 9mm

Manufacturer: MURATA

Manufacturer part number:
DE2E3SA332MA3BT02F
TME Symbol:
DE2E3SA332MA3BT02F

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1/Y2
Capacitance
3.3nF
Operating voltage
300V AC
Tolerance
±20%
Mounting
THT
Terminal pitch
7.5mm
Diameter
9mm
Manufacturer series
DE2
Leads
radial
Thickness
4mm
Body dimensions
Ø9x4mm
Operating temperature
-40...125°C
Gross weight0.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE2E3SA332MA3BT02F
0 in TME stock
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 750 pcs - 0.13 USDGross price for quantities from 750 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2500 pcs - 0.11 USDGross price for quantities from 2500 pcs - 0.13 USD
Net price for quantities from 3750 pcs - 0.10 USDGross price for quantities from 3750 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.11 USD
Net price for quantities from 7500 pcs - 0.09 USDGross price for quantities from 7500 pcs - 0.11 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.11 USD
Net price for quantities from 18750 pcs - 0.08 USDGross price for quantities from 18750 pcs - 0.09 USD
No. of pieces (Multiplicity: 250)