+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE2E3SA472MA3BT02F

Capacitor: ceramic; X1/Y2; 4700pF; 250VAC; ±20%; THT; 7.5mm; Ø: 10mm

Manufacturer: MURATA

Manufacturer part number:
DE2E3SA472MA3BT02F
TME Symbol:
DE2E3SA472MA3BT02F

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1/Y2
Capacitance
4.7nF
Operating voltage
250V AC
Tolerance
±20%
Mounting
THT
Terminal pitch
7.5mm
Diameter
10mm
Manufacturer series
DE2
Leads
radial
Thickness
5mm
Body dimensions
Ø10x5mm
Operating temperature
-40...125°C
Gross weight0.615 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE2E3SA472MA3BT02F
0 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2500 pcs - 0.12 USDGross price for quantities from 2500 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 250 pcs