+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE2E3SA472MA3BY02F

Capacitor: ceramic; X1/Y2; 4700pF; 400VAC; ±20%; THT; 7.5mm; Ø: 13mm

Manufacturer: MURATA

Manufacturer part number:
DE2E3SA472MA3BY02F
TME Symbol:
DE2E3SA472MA3BY02F

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1/Y2
Capacitance
4.7nF
Operating voltage
400V AC
Tolerance
±20%
Mounting
THT
Terminal pitch
7.5mm
Diameter
13mm
Manufacturer series
DE2
Leads
radial
Thickness
5mm
Body dimensions
Ø13x5mm
Operating temperature
-40...125°C
Gross weight1.038 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE2E3SA472MA3BY02F
49 in TME stock
Net price for quantities from 1 pcs - 0.49 EURGross price for quantities from 1 pcs - 0.59 EUR
Net price for quantities from 10 pcs - 0.36 EURGross price for quantities from 10 pcs - 0.43 EUR
Net price for quantities from 25 pcs - 0.31 EURGross price for quantities from 25 pcs - 0.37 EUR
Net price for quantities from 50 pcs - 0.27 EURGross price for quantities from 50 pcs - 0.32 EUR
Net price for quantities from 100 pcs - 0.24 EURGross price for quantities from 100 pcs - 0.29 EUR
Net price for quantities from 200 pcs - 0.22 EURGross price for quantities from 200 pcs - 0.26 EUR
Net price for quantities from 600 pcs - 0.19 EURGross price for quantities from 600 pcs - 0.23 EUR
Net price for quantities from 1000 pcs - 0.18 EURGross price for quantities from 1000 pcs - 0.21 EUR
Net price for quantities from 2600 pcs - 0.17 EURGross price for quantities from 2600 pcs - 0.20 EUR
Net price for quantities from 5000 pcs - 0.16 EURGross price for quantities from 5000 pcs - 0.19 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs