+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE2F3SA103MA3BY02F

Capacitor: ceramic; X1,Y2; 10nF; ±20%; THT; 7.5mm; Ø: 14mm; Thk: 5mm

NEW

Manufacturer: MURATA

Manufacturer part number:
DE2F3SA103MA3BY02F
TME Symbol:
DE2F3SA103MA3BY02F

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1, Y2
Capacitance
10nF
Tolerance
±20%
Mounting
THT
Terminal pitch
7.5mm
Diameter
14mm
Manufacturer series
DE2
Operating voltage X class
440V AC
Operating voltage Y class
400V AC
Leads
radial
Thickness
5mm
Body dimensions
Ø14x5mm
Operating temperature
-40...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE2F3SA103MA3BY02F
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 0.15 EURGross price for quantities from 200 pcs - 0.18 EUR