+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DE/2GD

LED backlight; green; 14x7.5mm; diffused,green; 9÷52mcd; λd: 568nm


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
DE/2GD
TME Symbol:
DE/2GD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED backlight
Colour
green
Dimensions
14x7.5mm
LED lens
diffused, green
Luminosity
9...52mcd
Wavelength
568nm
Viewing angle
120°
Mounting
THT
LED backlight variant
single, with side wall
Gross weight0.933 g
Certificates
See other products in this category: Backlights KINGBRIGHT ELECTRONIC,
*
DE/2GD
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 15 pcs - 1.08 USDGross price for quantities from 15 pcs - 1.30 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 1.18 USD
Net price for quantities from 36 pcs - 0.92 USDGross price for quantities from 36 pcs - 1.10 USD
Net price for quantities from 108 pcs - 0.77 USDGross price for quantities from 108 pcs - 0.92 USD
Net price for quantities from 360 pcs - 0.66 USDGross price for quantities from 360 pcs - 0.79 USD
Net price for quantities from 504 pcs - 0.64 USDGross price for quantities from 504 pcs - 0.77 USD
Net price for quantities from 1008 pcs - 0.61 USDGross price for quantities from 1008 pcs - 0.73 USD
Net price for quantities from 2016 pcs - 0.58 USDGross price for quantities from 2016 pcs - 0.70 USD
Packaging method by the manufacturer:Tube = 36 pcsBag = 360 pcs